AmphenolMS27474E20B2PASteckverbinder, rund
Conn Circular PIN 65 POS Crimp ST Jam Nut 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 65 | |
| PIN | |
| Crimp | |
| 20-2 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 25.67 | |
| 51.2 | |
| 51.2 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27474E20B2PA connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 65 contacts that are plated with gold. Its shell size is 20-2. It uses the crimp termination method. This product is 25.67 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
