AmphenolMS27474E22B21PSteckverbinder, rund
Conn Circular PIN 21 POS Crimp ST Jam Nut 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 21 | |
| PIN | |
| Crimp | |
| 22-21 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
This subminiature cylindrical MS27474E22B21P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector has 21 contacts that are plated with gold. Its shell size is 22-21. It has a straight body orientation. It uses the crimp termination method. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
