AmphenolMS27474E22B2PSteckverbinder, rund
Conn Circular PIN 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| PIN | |
| Crimp | |
| 22-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
The subminiature cylindrical MS27474E22B2P connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. Its shell size is 22-2. It has a receptacle type gender. This RCP connector has 85 contacts that are plated with gold. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
