AmphenolMS27474E22F35SCSteckverbinder, rund
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| C | |
| 1 | |
| 100 | |
| SKT | |
| Crimp | |
| 22-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 25.67 | |
| 54.35 | |
| 54.35 |
Use only the best subminiature cylindrical MS27474E22F35SC connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 100 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 22-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.67 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
