AmphenolMS27474E24B1PSteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 24-1 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 23.69 | |
| 57.53 | |
| 57.53 |
Use this subminiature cylindrical MS27474E24B1P connector from Amphenol to connect peripherals to your device. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-1. This RCP connector has 128 contacts that are plated with gold. It uses the crimp termination method. This product is 23.69 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
