AmphenolMS27474E24B29SSteckverbinder, rund
Conn Circular SKT 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| SKT | |
| Crimp | |
| 24-29 | |
| 16-20 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 61.08 | |
| 23.69 | |
| 57.53 | |
| 57.53 |
Use this subminiature cylindrical MS27474E24B29S connector from Amphenol to connect peripherals to your device. This socket type connector has 29 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-29. It has a receptacle type gender. This circular connector has an operating temperature of -65 to 200 °C. This product is 23.69 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
