AmphenolMS27474E24B2SSteckverbinder, rund
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| SKT | |
| Crimp | |
| 24-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 61.08 | |
| 23.69 | |
| 57.53 | |
| 57.53 |
Connect your circular inputs with this subminiature cylindrical MS27474E24B2S connector from Amphenol. Its shell size is 24-2. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.69 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
