AmphenolMS27474T10F5PSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 22.63 | |
| 34.92 | |
| 34.92 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27474T10F5P connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 10-5. This RCP connector has 5 contacts that are plated with gold. This product is 22.63 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

