AmphenolMS27474T14F5SA-LCSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 14-5 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 900VAC|1250VDC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.83 | |
| 22.63 | |
| 41.27 | |
| 41.27 |
By using this subminiature cylindrical MS27474T14F5SA-LC connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 5 contacts that are plated with gold. It has a straight body orientation. Its shell size is 14-5. It has a receptacle type gender. This product is 22.63 mm long, 41.27 mm tall and 41.27 mm deep with a diameter of 44.83 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

