AmphenolMS27474T18F35PASteckverbinder, rund
Conn Circular PIN 66 POS Crimp ST Jam Nut 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| PIN | |
| Crimp | |
| 18-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 51.58 | |
| 22.63 | |
| 48 | |
| 48 |
Use this subminiature cylindrical MS27474T18F35PA connector from Amphenol to connect peripherals to your device. This RCP connector has 66 contacts that are plated with gold. It has a straight body orientation. Its shell size is 18-35. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long, 48 mm tall and 48 mm deep with a diameter of 51.58 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

