AmphenolMS27474T20A41PSteckverbinder, rund
Conn Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 22.5 | |
| 51.2 | |
| 51.2 |
This input/output subminiature cylindrical MS27474T20A41P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-41. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 41 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.5 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

