AmphenolMS27474T20A41SASteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 54.76 | |
| 22.5 | |
| 51.2 | |
| 51.2 |
This subminiature cylindrical MS27474T20A41SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 41 contacts that are plated with gold. Its shell size is 20-41. This product is 22.5 mm long, 51.2 mm tall and 51.2 mm deep with a diameter of 54.76 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

