AmphenolMS27474T22F35PBSteckverbinder, rund
Conn Circular PIN 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| B | |
| 1 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-35 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 57.91 | |
| 22.5 | |
| 54.35 | |
| 54.35 |
Use this subminiature cylindrical MS27474T22F35PB connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 22-35. This RCP connector has 100 contacts that are plated with gold. This product is 22.5 mm long, 54.35 mm tall and 54.35 mm deep with a diameter of 57.91 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

