AmphenolMS27474T24B35S-LCSteckverbinder, rund
Conn Circular SKT 128 POS Crimp ST Jam Nut 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| SKT | |
| Crimp | |
| 24-35 | |
| Yes | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 22.5 | |
| 57.53 | |
| 57.53 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27474T24B35S-LC connector from Amphenol. It has a receptacle type gender. This socket type connector has 128 contacts that are plated with gold. It has a straight body orientation. Its shell size is 24-35. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

