AmphenolMS27474T24F29PSteckverbinder, rund
Conn Circular PIN 29 POS Crimp ST Jam Nut 29 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 29 | |
| PIN | |
| Crimp | |
| 24-29 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 61.08 | |
| 22.5 | |
| 57.53 | |
| 57.53 |
This subminiature cylindrical MS27474T24F29P connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 24-29. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 29 contacts that are plated with gold. It uses the crimp termination method. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

