AmphenolMS27480T10C5SSteckverbinder, rund
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Anodic Coating | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 21.43 | |
| 22.63 |
The subminiature cylindrical MS27480T10C5S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 5 contacts that are plated with gold. Its shell size is 10-5. It has a straight body orientation. It has a plug type gender. This product is 22.63 mm long with a diameter of 21.43 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
