AmphenolMS27484E16B99SSteckverbinder, rund

Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

This subminiature cylindrical MS27484E16B99S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This socket type connector has 23 contacts that are plated with gold. It has a straight body orientation. Its shell size is 16-99. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 32.13 mm.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.