AmphenolMS27484E16F42PASteckverbinder, rund

Conn Circular PIN 42 POS Crimp ST Cable Mount 42 Terminal 1 Port

This input/output subminiature cylindrical MS27484E16F42PA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 16-42. It has a plug type gender. It has a straight body orientation. This PL connector has 42 contacts that are plated with gold. This product is 23.82 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.