AmphenolMS27484P20F16PSteckverbinder, rund

Conn Circular PIN 16 POS Crimp ST Cable Mount 16 Terminal 1 Port

By using this subminiature cylindrical MS27484P20F16P connector from Amphenol you can connect circular peripherals straight to your device. This PL connector has 16 contacts that are plated with gold. It has a straight body orientation. Its shell size is 20-16. It has a plug type gender. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.