AmphenolMS27484T12A3PSteckverbinder, rund
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| PIN | |
| Crimp | |
| 12-3 | |
| No | |
| Gold | |
| Cadmium | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.8 | |
| 22.63 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27484T12A3P connector from Amphenol is right for you. It has a straight body orientation. This PL connector has 3 contacts that are plated with gold. It has a plug type gender. Its shell size is 12-3. This product is 22.63 mm long with a diameter of 25.8 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
