AmphenolMS27484T16F99S-LCSteckverbinder, rund
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| SKT | |
| Crimp | |
| 16-99 | |
| Yes | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.13 | |
| 22.63 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27484T16F99S-LC connector from Amphenol. Its shell size is 16-99. It has a plug type gender. It has a straight body orientation. This socket type connector has 23 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
