AmphenolMS27484T18B96PSteckverbinder, rund
Conn Circular PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| PIN | |
| Crimp | |
| 18-96 | |
| 12-14 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 35.33 | |
| 22.63 |
This input/output subminiature cylindrical MS27484T18B96P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. This PL connector has 9 contacts that are plated with gold. Its shell size is 18-96. This product is 22.63 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
