AmphenolMS27496E11A35PSteckverbinder, rund
Conn Circular PIN 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| PIN | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 25.75 | |
| 26.18 | |
| 26.18 |
This input/output subminiature cylindrical MS27496E11A35P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 11-35. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 13 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.75 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

