AmphenolMS27496E11B99PSteckverbinder, rund

Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27496E11B99P connector from Amphenol. This RCP connector has 7 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 11-99. This product is 25.75 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.