AmphenolMS27496E11F98SBSteckverbinder, rund
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 6 | |
| SKT | |
| Crimp | |
| 11-98 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.75 | |
| 26.18 | |
| 26.18 |
This input/output subminiature cylindrical MS27496E11F98SB connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 6 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 11-98. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.75 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
