AmphenolMS27496E19F35PASteckverbinder, rund

Conn Circular PIN 66 POS Crimp ST Box Mount 66 Terminal 1 Port

By using this subminiature cylindrical MS27496E19F35PA connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 19-35. It has a receptacle type gender. This RCP connector has 66 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 25.75 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.