AmphenolMS27497E10F35SCSteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Wall Mount 13 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 10-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 23.82 | |
| 23.82 |
Use this subminiature cylindrical MS27497E10F35SC connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 10-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 24.05 mm long, 23.82 mm tall and 23.82 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

