AmphenolMS27497E14F97SSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-97 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27497E14F97S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector has 12 contacts that are plated with gold. Its shell size is 14-97. It has a straight body orientation. This product is 24.05 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

