AmphenolMS27497E20F41SASteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Wall Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27497E20F41SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 41 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 20-41. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 24.05 mm long, 36.52 mm tall and 36.52 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

