AmphenolMS27497E24B24PB-LCSteckverbinder, rund
Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 24 | |
| PIN | |
| Crimp | |
| 24-24 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 24.05 | |
| 42.87 | |
| 42.87 |
Use this subminiature cylindrical MS27497E24B24PB-LC connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector has 24 contacts that are plated with gold. Its shell size is 24-24. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 24.05 mm long, 42.87 mm tall and 42.87 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

