AmphenolMS27497T10A99PB-LCSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 7 | |
| PIN | |
| Crimp | |
| 10-99 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 23.82 | |
| 23.82 |
Use only the best subminiature cylindrical MS27497T10A99PB-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. Its shell size is 10-99. It has a straight body orientation. This RCP connector has 7 contacts that are plated with gold. It uses the crimp termination method. This product is 22.47 mm long, 23.82 mm tall and 23.82 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

