AmphenolMS27497T12A35PBSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 26.18 | |
| 26.18 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27497T12A35PB connector from Amphenol is right for you. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. Its shell size is 12-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.47 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

