AmphenolMS27497T14F18SASteckverbinder, rund
Conn Circular SKT 18 POS Crimp ST Wall Mount 18 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 18 | |
| SKT | |
| Crimp | |
| 14-18 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 28.57 | |
| 28.57 |
This input/output subminiature cylindrical MS27497T14F18SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector has 18 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 14-18. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.47 mm long, 28.57 mm tall and 28.57 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

