AmphenolMS27497T20F39SASteckverbinder, rund
Conn Circular SKT 39 POS Crimp ST Wall Mount 39 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| A | |
| 1 | |
| 39 | |
| SKT | |
| Crimp | |
| 20-39 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 22.47 | |
| 36.52 | |
| 36.52 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27497T20F39SA connector from Amphenol. It has a straight body orientation. Its shell size is 20-39. It has a receptacle type gender. This socket type connector has 39 contacts that are plated with gold. This product is 22.47 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

