AmphenolMS27499E12A35PASteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| PIN | |
| Crimp | |
| 12-35 | |
| 22-28 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 16.91 | |
| 26.18 | |
| 26.18 |
By using this subminiature cylindrical MS27499E12A35PA connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. Its shell size is 12-35. It has a receptacle type gender. This RCP connector has 22 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

