AmphenolMS27499E12F35SBSteckverbinder, rund
Conn Circular SKT 22 POS Crimp ST Box Mount 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| B | |
| 1 | |
| 22 | |
| SKT | |
| Crimp | |
| 12-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 26.18 | |
| 26.18 |
This subminiature cylindrical MS27499E12F35SB connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. Its shell size is 12-35. It has a receptacle type gender. This product is 16.91 mm long, 26.18 mm tall and 26.18 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

