AmphenolMS27499E14A35SSteckverbinder, rund
Conn Circular SKT 37 POS Crimp ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| SKT | |
| Crimp | |
| 14-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 28.57 | |
| 28.57 |
Connect your circular inputs with this subminiature cylindrical MS27499E14A35S connector from Amphenol. It has a straight body orientation. This socket type connector has 37 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 14-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 28.57 mm tall and 28.57 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

