AmphenolMS27499E16A55SSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-55 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical MS27499E16A55S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 16-55. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

