AmphenolMS27499E16B26PSteckverbinder, rund
Conn Circular PIN 26 POS Crimp ST Box Mount 26 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 26 | |
| PIN | |
| Crimp | |
| 16-26 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 30.96 | |
| 30.96 |
This subminiature cylindrical MS27499E16B26P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 26 contacts that are plated with gold. Its shell size is 16-26. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

