AmphenolMS27499E20B16PSteckverbinder, rund
Conn Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| PIN | |
| Crimp | |
| 20-16 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 36.52 | |
| 36.52 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27499E20B16P connector from Amphenol is right for you. Its shell size is 20-16. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 16 contacts that are plated with gold. It uses the crimp termination method. This product is 16.91 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

