GlenairMS27501A13CSteckverbinderzubehör
Connector Accessories Plug Protective Cover Straight Aluminum Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 27.2 | |
| 22.9 |
With this plug protective cover MS27501A13C connector accessory from Glenair you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 22.9 mm long with a diameter of 27.2 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
