AmphenolMS27502B23CSteckverbinderzubehör
Connector Accessories Receptacle Protection Cap Straight Aluminum Olive Drab Cadmium Over Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| Receptacle Protection Cap | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 44.45 | |
| 21.44 | |
| RCP |
Ideal for any connection for wires this receptacle protection cap MS27502B23C connector accessory manufactured from Amphenol will help make a strong connection. This product is 21.44 mm long with a diameter of 44.45 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
