AmphenolMS27505E11B35SASteckverbinder, rund
Conn Circular SKT 13 POS Crimp ST Box Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 13 | |
| SKT | |
| Crimp | |
| 11-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 25.98 | |
| 26.18 | |
| 26.18 |
Use this subminiature cylindrical MS27505E11B35SA connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector has 13 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 11-35. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 26.18 mm tall and 26.18 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

