AmphenolMS27505E15B35PASteckverbinder, rund
Conn Circular PIN 37 POS Crimp ST Box Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 37 | |
| PIN | |
| Crimp | |
| 15-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 25.98 | |
| 30.96 | |
| 30.96 |
Need a solid cylindrical cable housing connection? Then this subminiature cylindrical MS27505E15B35PA connector from Amphenol is right for you. This RCP connector has 37 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 15-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 30.96 mm tall and 30.96 mm deep. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

