AmphenolMS27505E15B5PA-LCSteckverbinder, rund
Conn Circular PIN 5 POS Crimp ST Box Mount 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 5 | |
| PIN | |
| Crimp | |
| 15-5 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 30.96 | |
| 30.96 |
Connect your circular inputs with this subminiature cylindrical MS27505E15B5PA-LC connector from Amphenol. Its shell size is 15-5. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 5 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 25.98 mm long, 30.96 mm tall and 30.96 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

