AmphenolMS27505E17F8PCSteckverbinder, rund
Conn Circular PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| C | |
| 1 | |
| 8 | |
| PIN | |
| Crimp | |
| 17-8 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 1250VDC|900VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 33.32 | |
| 33.32 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27505E17F8PC connector from Amphenol. It has a straight body orientation. Its shell size is 17-8. It has a receptacle type gender. This RCP connector has 8 contacts that are plated with gold. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

