AmphenolMS27505E21B35PA-LCSteckverbinder, rund
Conn Circular PIN 79 POS Crimp ST Box Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 39.67 | |
| 39.67 |
By using this subminiature cylindrical MS27505E21B35PA-LC connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 21-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 79 contacts that are plated with gold. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

