AmphenolMS27505E21F41SASteckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 41 | |
| SKT | |
| Crimp | |
| 21-41 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 39.67 | |
| 39.67 |
Use only the best subminiature cylindrical MS27505E21F41SA connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 21-41. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 41 contacts that are plated with gold. This product is 26 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

