AmphenolMS27505E25B35AASteckverbinder, rund
Conn Circular PIN 128 POS Crimp ST Box Mount 128 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 128 | |
| PIN | |
| Crimp | |
| 25-35 | |
| 22-28 | |
| Yes | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 26 | |
| 46.02 | |
| 46.02 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27505E25B35AA connector from Amphenol. This RCP connector has 128 contacts that are plated with gold. Its shell size is 25-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

