AmphenolMS27505E25F24SSteckverbinder, rund
Conn Circular SKT 24 POS Crimp ST Box Mount 24 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| SKT | |
| Crimp | |
| 25-24 | |
| No | |
| Gold | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 26 | |
| 46.02 | |
| 46.02 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27505E25F24S connector from Amphenol. It has a straight body orientation. Its shell size is 25-24. It has a receptacle type gender. This socket type connector has 24 contacts that are plated with gold. It uses the crimp termination method. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

